MEC IP67 Black, White Tactile Switch, SPST 50mA, Through Hole
- RS Stock No.:
- 431-933
- Mfr. Part No.:
- 5GTH93502+10AQS16+AQW0916
- Manufacturer:
- MEC
Subtotal (1 bag of 100 units)*
PHP61,310.00
(exc. VAT)
PHP68,667.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP61,310.00 | PHP613.10 |
*price indicative
- RS Stock No.:
- 431-933
- Mfr. Part No.:
- 5GTH93502+10AQS16+AQW0916
- Manufacturer:
- MEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder Tab | |
| Switch Operation | Silicone Polymer | |
| Actuator Colour | Black, White | |
| Illuminated | Yes | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Through Hole | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | UL94V2, RoHS, UL94H2, IEC 60529 | |
| Series | 5 g | |
| IP Rating | IP67 | |
| Height | 6.4mm | |
| Operating Force | 3.5N | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder Tab | ||
Switch Operation Silicone Polymer | ||
Actuator Colour Black, White | ||
Illuminated Yes | ||
Minimum Operating Temperature -40°C | ||
Mount Type Through Hole | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals UL94V2, RoHS, UL94H2, IEC 60529 | ||
Series 5 g | ||
IP Rating IP67 | ||
Height 6.4mm | ||
Operating Force 3.5N | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- DK
The MEC PCB switch features silicone sealing. The cap is made of polycarbonate, and the outer housing is black in color. It is designed for through-hole mounting.
IP67 rated to IEC 60529
Mechanical lifecycle is 500000 activations
Recommended panel thickness is 2 mm
