MEC IP67 Black, Grey Tactile Switch, 12 mm, SPST 50mA, Through Hole

Subtotal (1 bag of 100 units)*

PHP13,918.70

(exc. VAT)

PHP15,588.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP13,918.70PHP139.187

*price indicative

RS Stock No.:
431-923
Mfr. Part No.:
5ETH935+1SS09-12.0+AQW0903
Manufacturer:
MEC
Find similar products by selecting one or more attributes.
Select all

Brand

MEC

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Solder Tab

Switch Operation

Silicone Polymer

Actuator Colour

Black, Grey

Actuator Length

12mm

Illuminated

No

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Switch Contact Current

50mA

Maximum Operating Temperature

160°C

Standards/Approvals

RoHS, IEC 60529, UL94H2, UL94V2

IP Rating

IP67

Series

5E

Operating Force

3.5N

Height

12mm

Mechanical Life

500000Cycles

COO (Country of Origin):
DK
The MEC PCB switch features silicone sealing. The cap is made of polyamide, and the outer housing is black in color. It is designed for through-hole mounting.

IP67 rated to IEC 60529

Mechanical lifecycle is 500000 activations

Recommended panel thickness is 2 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy