NKK Switches Tactile Switch Tactile, SPST 50mA 24 V dc, Surface
- RS Stock No.:
- 198-154
- Mfr. Part No.:
- JF-15SKSBNP2
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP196.39
(exc. VAT)
PHP219.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP196.39 |
| 25 + | PHP187.26 |
*price indicative
- RS Stock No.:
- 198-154
- Mfr. Part No.:
- JF-15SKSBNP2
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Off-On | |
| Length | 17.7mm | |
| Width | 17.7mm | |
| Illuminated | Yes | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Orientation | Straight | |
| Actuator Style | Tactile | |
| Mount Type | Surface | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| Series | JF | |
| Operating Force | 3N | |
| Height | 8.68mm | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Off-On | ||
Length 17.7mm | ||
Width 17.7mm | ||
Illuminated Yes | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Orientation Straight | ||
Actuator Style Tactile | ||
Mount Type Surface | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
Series JF | ||
Operating Force 3N | ||
Height 8.68mm | ||
Mechanical Life 500000Operations | ||
- COO (Country of Origin):
- JP

Related links
- NKK Switches Tactile Switch Tactile Surface
- NKK Switches IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- TE Connectivity IP67 Red Tactile Switch Button SPST 50mA 24 V dc, Surface
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- TE Connectivity White Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity IP67 Red Tactile Switch Button SPST 50mA 24 V dc, Surface
- C & K IP67 Tactile Switch Tactile SPST 50mA 24 V dc, Surface
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
