NKK Switches IP67 Black Tactile Switch Tactile, 700 μm, SPST 50mA 24 V dc, Surface
- RS Stock No.:
- 197-987
- Mfr. Part No.:
- JB-15FBP2
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP102.50
(exc. VAT)
PHP114.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP102.50 |
| 25 - 99 | PHP98.39 |
| 100 + | PHP94.32 |
*price indicative
- RS Stock No.:
- 197-987
- Mfr. Part No.:
- JB-15FBP2
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Length | 10mm | |
| Actuator Length | 700μm | |
| Width | 10mm | |
| Illuminated | Yes | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Surface | |
| Actuator Orientation | Straight | |
| Actuator Style | Tactile | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Series | JB | |
| Operating Force | 1.76N | |
| Height | 4.2mm | |
| Mechanical Life | 5000000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Length 10mm | ||
Actuator Length 700μm | ||
Width 10mm | ||
Illuminated Yes | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Mount Type Surface | ||
Actuator Orientation Straight | ||
Actuator Style Tactile | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Series JB | ||
Operating Force 1.76N | ||
Height 4.2mm | ||
Mechanical Life 5000000Operations | ||
- COO (Country of Origin):
- CN

Related links
- TE Connectivity IP67 Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- Wurth Elektronik IP67 Black Tactile Switch Tactile SPST 50mA Surface
- APEM Brown Tactile Switch Tactile SPST 50mA Surface
- APEM Brown Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Tactile SPST 50mA Through Hole
- NKK Switches IP67 Black Tactile Switch Flat SPST 100mA 15 V dc, Surface
- NKK Switches IP67 Black Tactile Switch Flat SPST 125mA 15 V dc, Surface
- C & K IP67 Black Tactile Switch Tactile SPST 50mA 24 V dc, Surface
