NKK Switches Tactile Switch Tactile, SPST 50mA 24 V dc, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP196.39

(exc. VAT)

PHP219.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 24PHP196.39
25 +PHP187.71

*price indicative

RS Stock No.:
198-126
Mfr. Part No.:
JF-15SKCBNP2
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Solder

Switch Operation

Off-On

Length

17.7mm

Width

17.7mm

Illuminated

Yes

Actuator Orientation

Straight

Actuator Style

Tactile

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Mount Type

Surface

Switch Configuration

(On)-Off

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

Series

JF

Standards/Approvals

RoHS

Operating Force

3N

Height

8.68mm

Mechanical Life

500000Operations

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy