NKK Switches Tactile Switch Tactile, SPST 50mA 24 V dc, Surface

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP232.10

(exc. VAT)

PHP259.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP232.10-
25 +PHP225.133%

*price indicative

RS Stock No.:
198-097
Mfr. Part No.:
JF-15CKCBNP2
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Through Hole

Switch Operation

(On)-Off

Illuminated

Yes

Minimum Operating Temperature

-25°C

Actuator Style

Tactile

Mount Type

Surface

Actuator Orientation

Straight

Contact DC Voltage

24V dc

Switch Configuration

(On)-Off

Maximum Operating Temperature

85°C

Switch Contact Current

50mA

Standards/Approvals

RoHS

Series

JF

Operating Force

3N

Height

3mm

Mechanical Life

500000Operations

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy