ProGARM Navy, Yellow Cotton, Modacrylic, Polyamide Long Sleeve Sleeve T-Shirt 38
- RS Stock No.:
- 802-622
- Mfr. Part No.:
- TS254M-NYE-38
- Manufacturer:
- ProGARM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,161.48
(exc. VAT)
PHP11,380.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,161.48 |
*price indicative
- RS Stock No.:
- 802-622
- Mfr. Part No.:
- TS254M-NYE-38
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | T-Shirt | |
| Size | 38 | |
| Colour | Navy, Yellow | |
| Material | Cotton, Modacrylic, Polyamide | |
| Gender | Unisex | |
| Series | TS254M | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | EN ISO 11612 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type T-Shirt | ||
Size 38 | ||
Colour Navy, Yellow | ||
Material Cotton, Modacrylic, Polyamide | ||
Gender Unisex | ||
Series TS254M | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals EN ISO 11612 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Long Sleeved Arc T-Shirt is designed to provide Advanced protection while ensuring unmatched comfort for its wearers. This t-shirt combines a secure fit with exceptional freedom of movement, VITAL for demanding tasks.
Round neck rib knit collar for enhanced comfort
Thumb hole feature provides additional hand protection
Breathable fabric with superior moisture management
Open cuffs allow for ease of movement
Generous length for improved coverage
SafetyICON displays the ELIM rating for awareness
Related links
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 52
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 56
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 60
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 40
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 44
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 48
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 12
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 8
