ProGARM Navy Inherent Jersey Fabric Long Sleeve Sleeve T-Shirt 2XL
- RS Stock No.:
- 690-122
- Mfr. Part No.:
- TS221M-NAV-52
- Manufacturer:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
PHP5,278.12
(exc. VAT)
PHP5,911.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,278.12 |
*price indicative
- RS Stock No.:
- 690-122
- Mfr. Part No.:
- TS221M-NAV-52
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | T-Shirt | |
| Size | 2XL | |
| Colour | Navy | |
| Material | Inherent Jersey Fabric | |
| Gender | Men | |
| Series | TS221 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | EN 1149-5:2018 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type T-Shirt | ||
Size 2XL | ||
Colour Navy | ||
Material Inherent Jersey Fabric | ||
Gender Men | ||
Series TS221 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals EN 1149-5:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Long-Sleeved Arc T-Shirt offers Advanced protection and comfort with lightweight, breathable fabric that keeps you cool and dry. It features a Durable round neck rib-knit collar, open cuffs, and a secure fit that allows freedom of movement. Certified to APC 1 with a 4.1 cal/cm² ELIM rating, it integrates SafetyICON™ technology to keep you informed about your protection level. Improved color fastness and durability ensure it maintains its strength and performance, wash after wash. The product meets EN ISO 11612:2015, EN 1149-5:2018, and EN 61482-2:2020 standards, offering protection against heat, flames, electrostatic discharge.
Round contrast colour neck rib-knit
Breathable with good moisture management
Open cuffs
Generous fit
SafetylCON with ELIM rating
Increase colour fastness and improved durability
Related links
- ProGARM Navy Inherent Jersey Fabric Long Sleeve Sleeve T-Shirt XS
- ProGARM Navy Inherent Jersey Fabric Long Sleeve Sleeve T-Shirt 6XL
- ProGARM Navy Inherent Jersey Fabric Long Sleeve Sleeve T-Shirt L
- ProGARM Navy Inherent Jersey Fabric Long Sleeve Sleeve T-Shirt S
- ProGARM Navy Inherent Jersey Fabric Long Sleeve Sleeve T-Shirt M
- ProGARM Navy Inherent Jersey Fabric Long Sleeve Sleeve T-Shirt 3XL
- ProGARM Navy Inherent Jersey Fabric Long Sleeve Sleeve T-Shirt XL
- ProGARM Navy Inherent Jersey Fabric Long Sleeve Sleeve T-Shirt 4XL
