ProGARM Navy Inherent Jersey Fabric Long Sleeve Sleeve T-Shirt 20

This image is representative of the product range

Subtotal (1 unit)*

PHP5,278.12

(exc. VAT)

PHP5,911.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,278.12

*price indicative

RS Stock No.:
690-115
Mfr. Part No.:
TS221F-NAV-20
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

T-Shirt

Size

20

Colour

Navy

Material

Inherent Jersey Fabric

Gender

Women

Series

TS221

Sleeve Type

Long Sleeve

Standards/Approvals

EN 1149-5:2018

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Long-Sleeved Arc T-Shirt offers Advanced protection and comfort with lightweight, breathable fabric that keeps you cool and dry. It features a Durable round neck rib-knit collar, open cuffs, and a secure fit that allows freedom of movement. Certified to APC 1 with a 4.1 cal/cm² ELIM rating, it integrates SafetyICON™ technology to keep you informed about your protection level. Improved color fastness and durability ensure it maintains its strength and performance, wash after wash. The product meets EN ISO 11612:2015, EN 1149-5:2018, and EN 61482-2:2020 standards, offering protection against heat, flames, electrostatic discharge.

Round contrast colour neck rib-knit

Breathable with good moisture management

Open cuffs

Generous fit

SafetylCON with ELIM rating

Increase colour fastness and improved durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy