Fristads Navy Conductive Fabric, Cotton, Polyester Long Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 689-078
- Mfr. Part No.:
- 120958-540-405
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP7,346.54
(exc. VAT)
PHP8,228.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,346.54 |
*price indicative
- RS Stock No.:
- 689-078
- Mfr. Part No.:
- 120958-540-405
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | S | |
| Product Type | T-Shirt | |
| Colour | Navy | |
| Material | Conductive Fabric, Cotton, Polyester | |
| Gender | Unisex | |
| Series | 7082 XTM | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size S | ||
Product Type T-Shirt | ||
Colour Navy | ||
Material Conductive Fabric, Cotton, Polyester | ||
Gender Unisex | ||
Series 7082 XTM | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Fristads ESD long sleeve t-shirt is designed for professionals who demand safety and comfort in their work attire. Tailored to meet the requirements of IEC 61340-5-1, this shirt offers enhanced protection against electrostatic discharge, making it an Ideal choice for those in sensitive electronic environments. The stylish round neck and rib-knitted neck and cuffs provide a snug yet comfortable fit, while the combination of cotton, polyester, and conductive fibres ensures both durability and breathability.
Complies with IEC 61340 5 1 for electrostatic discharge safety
Crafted from a blend of 48% cotton 48% polyester and 4% conductive Fibre for comfort and functionality
Rib knitted neck and cuffs enhance durability and fit
OEKO TEX certified confirming the absence of harmful substances
Lightweight design at 190 g/m² for ease of movement
ESD / Anti-Static
Long sleeved ESD t-shirt that reduces the risk for electrostatic discharge for people working in EPA areas – Electrostatic Protected Areas
Related links
- Fristads Navy Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt 2XL
- Fristads Navy Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt M
- Fristads Navy Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt 3XL
- Fristads Navy Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt XL
- Fristads Navy Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt 4XL
- Fristads Navy Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt XS
- Fristads Navy Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt L
- Fristads Navy Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt 5XL
