Fristads Navy Conductive Fabric, Cotton, Polyester Long Sleeve Sleeve T-Shirt XS
- RS Stock No.:
- 688-742
- Mfr. Part No.:
- 120958-540-404
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP7,346.54
(exc. VAT)
PHP8,228.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,346.54 |
*price indicative
- RS Stock No.:
- 688-742
- Mfr. Part No.:
- 120958-540-404
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | T-Shirt | |
| Size | XS | |
| Colour | Navy | |
| Material | Conductive Fabric, Cotton, Polyester | |
| Gender | Unisex | |
| Series | 7082 XTM | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type T-Shirt | ||
Size XS | ||
Colour Navy | ||
Material Conductive Fabric, Cotton, Polyester | ||
Gender Unisex | ||
Series 7082 XTM | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Fristads ESD long sleeve T-shirt is specifically designed to provide superior protection and comfort in environments requiring electrostatic discharge safety. This stylish, long-sleeved tee features a round neck and is crafted with rib-knitted neck and cuffs, ensuring both practicality and a snug fit. Certified according to IEC 61340-5-1 standards, this T-shirt is Ideal for professionals needing reliable ESD protection whilst being MADE from a blend of cotton, polyester, and conductive fibre, making it both lightweight and durable. With a PFAS-free fabric and OEKO-TEX certification, you can wear it with confidence, knowing it meets high safety and environmental standards.
ESD certified according to IEC 61340 5 1 for guaranteed safety in sensitive environments
Crafted from a Durable blend of 48% cotton 48% polyester and 4% conductive fibre
Sustainable and safe with OEKO TEX certification and PFAS free materials
Long sleeves and a round neck enhance comfort and protection
Rib knitted neck and cuffs offer a snug secure fit while allowing easy movement
Lightweight design at 190 g/m² makes it suitable for all day wear
ESD / Anti-Static
Long sleeved ESD t-shirt that reduces the risk for electrostatic discharge for people working in EPA areas – Electrostatic Protected Areas
Related links
- Fristads Black Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt XS
- Fristads Navy Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt S
- Fristads Navy Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt 2XL
- Fristads Navy Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt 3XL
- Fristads Navy Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt M
- Fristads Navy Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt XL
- Fristads Navy Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt 4XL
- Fristads Navy Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt L
