Portwest Navy Cotton, Carbon Short Sleeve Sleeve T-Shirt 66 cm
- RS Stock No.:
- 606-264
- Mfr. Part No.:
- AS20NARXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP1,918.95
(exc. VAT)
PHP2,149.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,918.95 |
*price indicative
- RS Stock No.:
- 606-264
- Mfr. Part No.:
- AS20NARXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 66 cm | |
| Product Type | T-Shirt | |
| Colour | Navy | |
| Material | Cotton, Carbon | |
| Series | AS20 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | EN 61340-5-1, EN 1149-5 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 66 cm | ||
Product Type T-Shirt | ||
Colour Navy | ||
Material Cotton, Carbon | ||
Series AS20 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals EN 61340-5-1, EN 1149-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest ESD T-Shirt is a protective anti-static, short-sleeved shirt that is light and comfortable. With a high cotton content, it is ideal for warm EPA environments requiring electrostatic resistance. Carbon fiber woven through the fabric and rib provides superb anti-static protection. Available in a wide variety of sizes and colors, it meets standards EN 1149-5 and EN 61340-5-1.
High cotton content for superior comfort
Designed with a comfort fit
Lightweight and comfortable
CE certified
UKCA marked
Related links
- Portwest Red Carbon, Cotton Short Sleeve Sleeve T-Shirt 66 cm
- Portwest Navy Cotton, Carbon Short Sleeve Sleeve T-Shirt 56 cm
- Portwest Black Cotton, Carbon Short Sleeve Sleeve T-Shirt 56 cm
- Portwest Black Cotton, Carbon Short Sleeve Sleeve T-Shirt 52 cm
- Portwest Blue Cotton, Carbon Short Sleeve Sleeve T-Shirt 56 cm
- Portwest Navy Cotton, Polyester Short Sleeve Sleeve T-Shirt XS
- Portwest Navy Cotton, Polyester Short Sleeve Sleeve T-Shirt XL
- Portwest Navy Cotton, Polyester Short Sleeve Sleeve T-Shirt S
