Portwest Red Carbon, Cotton Short Sleeve Sleeve T-Shirt 66 cm

Subtotal (1 unit)*

PHP1,918.95

(exc. VAT)

PHP2,149.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,918.95

*price indicative

RS Stock No.:
606-255
Mfr. Part No.:
AS20DRRXXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

T-Shirt

Size

66 cm

Colour

Red

Material

Carbon, Cotton

Series

ESD Workwear

Sleeve Type

Short Sleeve

Standards/Approvals

EN 1149-5, EN 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest ESD T-Shirt is a protective anti-static, short-sleeved shirt that is light and comfortable. With a high cotton content, it is ideal for warm EPA environments requiring electrostatic resistance. Carbon fiber woven through the fabric and rib provides superb anti-static protection. Available in a wide variety of sizes and colors, it meets standards EN 1149-5 and EN 61340-5-1.

High cotton content for superior comfort

Designed with a comfort fit

Lightweight and comfortable

CE certified

UKCA marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy