Dickies Charcoal Cotton Long Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 326-774
- Mfr. Part No.:
- DK0WL450HG01
- Manufacturer:
- Dickies
Subtotal (1 unit)*
PHP3,323.00
(exc. VAT)
PHP3,721.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,323.00 |
*price indicative
- RS Stock No.:
- 326-774
- Mfr. Part No.:
- DK0WL450HG01
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | T-Shirt | |
| Size | S | |
| Colour | Charcoal | |
| Material | Cotton | |
| Series | DK0WL450 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type T-Shirt | ||
Size S | ||
Colour Charcoal | ||
Material Cotton | ||
Series DK0WL450 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Dickies Pocket Tee Long Sleeve is designed for everyday comfort and practicality. With a roomy fit and long sleeves, it ensures a relaxed and cosy feel. The chest pocket, complete with a pencil divider, provides convenient storage for small items.
Grey Colour
Iconic Dickies logo detail on the pocket
Related links
- Dickies Charcoal Cotton Long Sleeve Sleeve T-Shirt S
- Dickies Navy Cotton Long Sleeve Sleeve T-Shirt S
- Uneek Black Cotton Long Sleeve Sleeve T-Shirt S
- Mascot Workwear Red 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt S
- Mascot Workwear Anthracite 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt S
- Mascot Workwear Dark Navy 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt S
- Mascot Workwear White 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt S
- PULSAR Cotton, Modacrylic Long Sleeve Sleeve T-Shirt S
