Regatta Professional Black, Lime Recycled Polyester Short Sleeve Sleeve T-Shirt 48

Subtotal (1 unit)*

PHP987.50

(exc. VAT)

PHP1,106.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP987.50

*price indicative

RS Stock No.:
267-087
Mfr. Part No.:
TRS264 W0B 50
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

48

Product Type

T-Shirt

Colour

Black, Lime

Material

Recycled Polyester

Gender

Men

Series

TRS264 Navigate Short Sleeve Polo Shirt

Sleeve Type

Short Sleeve

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigator Short Sleeve Polo is a versatile and eco-friendly designed for both comfort and functionality. It is made from polyester pique fabric and provide good wicking performance and anti-bacterial.

Size S

Black and Lime Green

2 button placket

Contrast tipped polo collar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy