Regatta Professional Orange, Black Recycled Polyester Short Sleeve Sleeve T-Shirt 48
- RS Stock No.:
- 267-077
- Mfr. Part No.:
- TRS264 00M 50
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP987.50
(exc. VAT)
PHP1,106.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP987.50 |
*price indicative
- RS Stock No.:
- 267-077
- Mfr. Part No.:
- TRS264 00M 50
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | T-Shirt | |
| Size | 48 | |
| Colour | Orange, Black | |
| Material | Recycled Polyester | |
| Gender | Men | |
| Series | TRS264 00M 50 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type T-Shirt | ||
Size 48 | ||
Colour Orange, Black | ||
Material Recycled Polyester | ||
Gender Men | ||
Series TRS264 00M 50 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigator Short Sleeve Polo is a versatile and eco-friendly designed for both comfort and functionality. It is made from polyester pique fabric and provide good wicking performance and anti-bacterial.
Size S
Black and Orange Pop
2 button placket
Contrast tipped polo collar
Related links
- Regatta Professional Grey, Black Recycled Polyester Short Sleeve Sleeve T-Shirt 48
- Regatta Professional Orange, Black Recycled Polyester Short Sleeve Sleeve T-Shirt 58/60
- Regatta Professional Orange, Black Recycled Polyester Short Sleeve Sleeve T-Shirt 52/54
- Regatta Professional Navy Recycled Polyester Short Sleeve Sleeve T-Shirt 48
- Regatta Professional Black, Red Recycled Polyester Short Sleeve Sleeve T-Shirt 48
- Regatta Professional Black, Blue Recycled Polyester Short Sleeve Sleeve T-Shirt 48
- Regatta Professional Grey, Navy Recycled Polyester Short Sleeve Sleeve T-Shirt 48
- Regatta Professional Black, Lime Recycled Polyester Short Sleeve Sleeve T-Shirt 48
