Milwaukee Grey Cotton, Polyester Long Sleeve T-Shirt, UK- XXL, EUR- XXL, Hi-Vis
- RS Stock No.:
- 207-583
- Mfr. Part No.:
- 4932492992
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
PHP3,361.52
(exc. VAT)
PHP3,764.90
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,361.52 |
*price indicative
- RS Stock No.:
- 207-583
- Mfr. Part No.:
- 4932492992
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Colour | Grey | |
| Size EUR | XXL | |
| Style | T-Shirt | |
| Fitting | Male | |
| Material | Cotton, Polyester | |
| Hi-Vis | Yes | |
| Sleeve Type | Long | |
| Size UK | XXL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Colour Grey | ||
Size EUR XXL | ||
Style T-Shirt | ||
Fitting Male | ||
Material Cotton, Polyester | ||
Hi-Vis Yes | ||
Sleeve Type Long | ||
Size UK XXL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HN
The Milwaukee heated gear designed for providing comfort and practicality. It is lightweight and breathable material ideal for various conditions. It is grey in colour
Polycotton blend
Adds warmth in colder environment
XXL Size
Related links
- Milwaukee Black Cotton UK- XXL Hi-Vis
- Milwaukee Grey Cotton UK- XXL Hi-Vis
- Milwaukee Blue Cotton UK- XXL Hi-Vis
- Milwaukee Green Cotton UK- XXL Hi-Vis
- Milwaukee Green 40% Polyester UK- XXL Hi-Vis
- Milwaukee Yellow 100% Polyester Long Sleeve T-Shirt EUR- XXL, Hi-Vis
- Milwaukee Red 100% Polyester Long Sleeve T-Shirt EUR- XXL, Hi-Vis
- Milwaukee Black 100% Polyester Long Sleeve T-Shirt EUR- XXL, Hi-Vis
