Milwaukee Black 100% Polyester Long Sleeve T-Shirt, UK- XXL, EUR- XXL, Hi-Vis
- RS Stock No.:
- 207-623
- Mfr. Part No.:
- 4932493082
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
PHP3,614.27
(exc. VAT)
PHP4,047.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,614.27 |
*price indicative
- RS Stock No.:
- 207-623
- Mfr. Part No.:
- 4932493082
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Colour | Black | |
| Size EUR | XXL | |
| Style | T-Shirt | |
| Fitting | Male | |
| Material | 100% Polyester | |
| Hi-Vis | Yes | |
| Sleeve Type | Long | |
| Size UK | XXL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Colour Black | ||
Size EUR XXL | ||
Style T-Shirt | ||
Fitting Male | ||
Material 100% Polyester | ||
Hi-Vis Yes | ||
Sleeve Type Long | ||
Size UK XXL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Milwaukee Workskin long sleeve T-shirt is designed for professionals who prioritize comfort and functionality. It is made with lightweight material and is ideal for demanding work environments. It is black in colour.
Moisture wicking fabric
Sun protection
XXL Size
Related links
- Milwaukee Black 100% Polyester Short Sleeve T-Shirt EUR- XXL, Hi-Vis
- Milwaukee Black Cotton UK- XXL Hi-Vis
- Milwaukee Red 100% Polyester Long Sleeve T-Shirt EUR- XXL, Hi-Vis
- Milwaukee Yellow 100% Polyester Long Sleeve T-Shirt EUR- XXL, Hi-Vis
- Milwaukee Black 40% Polyester UK- XXL Hi-Vis
- Milwaukee Blue Cotton UK- XXL Hi-Vis
- Milwaukee Grey Cotton UK- XXL Hi-Vis
- Milwaukee Green Cotton UK- XXL Hi-Vis
