Milwaukee Grey Cotton, Polyester Short Sleeve T-Shirt, UK- XXL, EUR- XXL, Hi-Vis

Subtotal (1 unit)*

PHP2,940.28

(exc. VAT)

PHP3,293.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,940.28

*price indicative

RS Stock No.:
207-555
Mfr. Part No.:
4932492972
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Colour

Grey

Size EUR

XXL

Style

T-Shirt

Fitting

Male

Material

Cotton, Polyester

Hi-Vis

Yes

Sleeve Type

Short

Size UK

XXL

RoHS Status: Exempt

COO (Country of Origin):
HN
The Milwaukee Short sleeve hybrid T-shirt are breathable work shirt to keep you comfortable and productive. They are specifically designed for mobility with dropped shoulders and full body coverage. It is grey in colour.

Polycotton blend

Moisture wicking fabric

XXL Size

Related links