TRACOPOWER Power Supply, TXL 350-48S, 48V dc, 7.5A, 350W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 284-8929
- Mfr. Part No.:
- TXL 350-48S
- Manufacturer:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-8929
- Mfr. Part No.:
- TXL 350-48S
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
- COO (Country of Origin):
- TW
The TRACOPOWER family of encased power supplies designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment.
Compact metal case with screw terminal block
Active power factor correction
Short circuit and overvoltage protection
Active power factor correction
Short circuit and overvoltage protection
Related links
- TRACOPOWER Power Supply 5V dc 150W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 15W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 24V dc 480W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V 324W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 336W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 36V dc 630W 85 → 264V ac Input Voltage
- Carlo Gavazzi SPDE Switched Mode DIN Rail Power Supply 48V dc dc Output 240W
- Carlo Gavazzi SPDE Switched Mode DIN Rail Power Supply 48V dc dc Output 480W
