TRACOPOWER Power Supply, TXL 150-05S, 5V dc, 30A, 150W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 284-8928
- Mfr. Part No.:
- TXL 150-05S
- Manufacturer:
- TRACOPOWER
Price Each**
PHP6,106.58
(exc. VAT)
PHP6,839.37
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP6,106.58 |
**price indicative
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall