TDK-Lambda, CME60A-12 AC/DC Converter 12V dc, 60 W 265V ac

Subtotal (1 unit)*

PHP3,481.98

(exc. VAT)

PHP3,899.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,481.98

*price indicative

RS Stock No.:
237-7421
Mfr. Part No.:
CME60A-12
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

AC/DC Converter

Maximum Output Voltage

12V dc

Number of Outputs

1

Power

60W

Minimum Operating Temperature

-20°C

SMPS Output Current

5A

Maximum Operating Temperature

70°C

Depth

26.7mm

Weight

120g

Width

50.8mm

Standards/Approvals

CSA-C22.2 No.60601-1, CSA62368-1, Approved by IEC/EN62368-1, Approved by IEC/EN60601-1, UL62368-1, IEC61000-6-2, IEC61000-4-8, IEC61000-4-6, IEC61000-4-5, IEC61000-4-4, IEC61000-4-3, IEC61000-4-2, IEC61000-4-11, IEC60601-1-2 Ed.4, ES60601-1

Length

76.2mm

Efficiency

88%

Series

CME-A

Maximum Input Voltage

265V ac

Hazardous Area Certification

UL, IEC, EN, CSA

Output Current

5A

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The TDK- Lambda CME-A series AC-DC converters has input voltage range 85 to 265 V ac. It has maximum output power 60 W.

Open frame mount

Operating temperature range -20 to 70°C

Natural air cooling convection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy