TDK-Lambda, ZWS50C-12/A Switching Power Supply 12V dc, 60 W 265V ac

Subtotal (1 unit)*

PHP2,150.52

(exc. VAT)

PHP2,408.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,150.52

*price indicative

RS Stock No.:
276-243
Mfr. Part No.:
ZWS50C-12/A
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

Switching Power Supply

Maximum Output Voltage

12V dc

Number of Outputs

1

Power

60W

SMPS Output Current

4.3A, 5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Depth

26mm

Length

132mm

Weight

165g

Standards/Approvals

VCCI-B, IEC61000-6-2, IEC/EN61558-1, IEC/EN61558-2-16, IEC/UL/CSA/EN62368-1, RoHS, -11, -3, -4, -5, -6, -8, CE Mark and UKCA Mark, EN55011 / EN55032-B, EN60335-1, EN61000-4-2, FCC-B

Width

50mm

Series

ZWS-C

Maximum Input Voltage

265V ac

Efficiency

86%

Output Current

5A

Hazardous Area Certification

CSA, EN, IEC, UL

Minimum Input Voltage

85V ac

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy