XP Power, CCR750PS36 AC/DC Power Supply 36V dc, 750 W 368V dc
- RS Stock No.:
- 934-502
- Mfr. Part No.:
- CCR750PS36
- Manufacturer:
- XP Power
N
This image is representative of the product range
Subtotal (1 unit)*
PHP18,954.41
(exc. VAT)
PHP21,228.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,954.41 |
*price indicative
- RS Stock No.:
- 934-502
- Mfr. Part No.:
- CCR750PS36
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 36V dc | |
| Number of Outputs | 1 | |
| Mount Type | Screw | |
| Power | 750W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 83.5mm | |
| Standards/Approvals | ANSI | |
| Length | 154.8mm | |
| Depth | 25.4mm | |
| Weight | 600g | |
| Efficiency | 93% | |
| Series | CCR750 | |
| Maximum Input Voltage | 368V dc | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 120V dc | |
| Output Current | 20.83A | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 36V dc | ||
Number of Outputs 1 | ||
Mount Type Screw | ||
Power 750W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 83.5mm | ||
Standards/Approvals ANSI | ||
Length 154.8mm | ||
Depth 25.4mm | ||
Weight 600g | ||
Efficiency 93% | ||
Series CCR750 | ||
Maximum Input Voltage 368V dc | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 120V dc | ||
Output Current 20.83A | ||
- COO (Country of Origin):
- CN
The XP Power Compact AC-DC power supply delivers high efficiency while ensuring effective thermal management. Designed for medical and industrial applications, it provides reliable power in a slim profile suitable for diverse operating conditions.
750W fan and conduction cooled design for enhanced reliability
Compact dimensions of 154.8 x 83.5 x 25.4 mm, facilitating easy integration
High efficiency rating of up to 94% minimizes energy loss
Medical (BF) and ITE safety approvals
Class B conducted and radiated emissions
