XP Power, CCR750PS30 AC/DC Power Supply 30V dc, 750 W 368V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP18,954.41

(exc. VAT)

PHP21,228.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,954.41

*price indicative

RS Stock No.:
934-501
Mfr. Part No.:
CCR750PS30
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Power Supply

Maximum Output Voltage

30V dc

Number of Outputs

1

Mount Type

Screw

Power

750W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Length

154.8mm

Width

83.5mm

Weight

600g

Depth

25.4mm

Standards/Approvals

ANSI

Series

CCR750

Maximum Input Voltage

368V dc

Efficiency

93%

Output Current

25A

Hazardous Area Certification

No

Minimum Input Voltage

120V dc

COO (Country of Origin):
CN
The XP Power Compact AC-DC power supply delivers high efficiency while ensuring effective thermal management. Designed for medical and industrial applications, it provides reliable power in a slim profile suitable for diverse operating conditions.

750W fan and conduction cooled design for enhanced reliability

Compact dimensions of 154.8 x 83.5 x 25.4 mm, facilitating easy integration

High efficiency rating of up to 94% minimizes energy loss

Medical (BF) and ITE safety approvals

Class B conducted and radiated emissions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy