XP Power, ASB320PS24 Embedded Switch Mode Power Supply 8 Output 24V, 360 W 264V ac
- RS Stock No.:
- 905-813
- Mfr. Part No.:
- ASB320PS24
- Manufacturer:
- XP Power
N
This image is representative of the product range
Subtotal (1 unit)*
PHP19,459.68
(exc. VAT)
PHP21,794.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,459.68 |
*price indicative
- RS Stock No.:
- 905-813
- Mfr. Part No.:
- ASB320PS24
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | Embedded Switch Mode Power Supply | |
| Maximum Output Voltage | 24V | |
| Number of Outputs | 8 | |
| Mount Type | Horizontal and Vertical Mount | |
| Power | 360W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Weight | 423g | |
| Depth | 85mm | |
| Standards/Approvals | No | |
| Length | 106.7mm | |
| Width | 19.7mm | |
| Efficiency | 93% | |
| Series | ASB320 | |
| Maximum Input Voltage | 264V ac | |
| Energy Efficiency Level | 94% | |
| Output Current | 13.33A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type Embedded Switch Mode Power Supply | ||
Maximum Output Voltage 24V | ||
Number of Outputs 8 | ||
Mount Type Horizontal and Vertical Mount | ||
Power 360W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Weight 423g | ||
Depth 85mm | ||
Standards/Approvals No | ||
Length 106.7mm | ||
Width 19.7mm | ||
Efficiency 93% | ||
Series ASB320 | ||
Maximum Input Voltage 264V ac | ||
Energy Efficiency Level 94% | ||
Output Current 13.33A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- TW
The XP Power AC-DC power supply offer a complete solution for systems requiring fanless thermal management. Designed for optimal heat dissipation via conduction, they deliver stable power in Compact industrial enclosures.
High efficiency up to 94%
Delivers 320W of continuous power
Baseplate operating temperature range from -40°C to +90°C
Complies with Class B conducted and radiated emissions
