Cosel, LFA30F-12-Y Switching Power Supply 12V dc, 30 W 264V ac
- RS Stock No.:
- 867-491
- Mfr. Part No.:
- LFA30F-12-Y
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,845.00
(exc. VAT)
PHP2,066.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,845.00 |
*price indicative
- RS Stock No.:
- 867-491
- Mfr. Part No.:
- LFA30F-12-Y
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 30W | |
| SMPS Output Current | 2.5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 130g | |
| Standards/Approvals | CE, cURus, RoHS, UL | |
| Width | 50mm | |
| Length | 105mm | |
| Depth | 23mm | |
| Efficiency | 81% | |
| Series | LFA30F | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | No | |
| Output Current | 2.5A | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 30W | ||
SMPS Output Current 2.5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Weight 130g | ||
Standards/Approvals CE, cURus, RoHS, UL | ||
Width 50mm | ||
Length 105mm | ||
Depth 23mm | ||
Efficiency 81% | ||
Series LFA30F | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification No | ||
Output Current 2.5A | ||
- COO (Country of Origin):
- JP
