Cosel, LFA10F-12-Y Switching Power Supply 12V dc, 10.8 W 264V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,067.72

(exc. VAT)

PHP1,195.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,067.72

*price indicative

RS Stock No.:
867-482
Mfr. Part No.:
LFA10F-12-Y
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

Switching Power Supply

Maximum Output Voltage

12V dc

Number of Outputs

1

Mount Type

Chassis

Power

10.8W

SMPS Output Current

900mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Weight

55g

Width

50mm

Depth

18mm

Length

73.5mm

Standards/Approvals

cURus, CE, UL, RoHS

Efficiency

79%

Series

LFA10F

Maximum Input Voltage

264V ac

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

Output Current

900mA

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy