BEL POWER SOLUTIONS INC, ABC75-1024L Power Supply 24V, 75 W 85V ac

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
788-191
Mfr. Part No.:
ABC75-1024L
Manufacturer:
BEL POWER SOLUTIONS INC
Find similar products by selecting one or more attributes.
Select all

Brand

BEL POWER SOLUTIONS INC

Product Type

Power Supply

Maximum Output Voltage

24V

Number of Outputs

1

Mount Type

PCB

Power

75W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

76.2mm

Depth

25.4mm

Width

50.8mm

Standards/Approvals

UL 62368-1

Weight

180g

Maximum Input Voltage

85V ac

Efficiency

93%

Series

ABC75

Hazardous Area Certification

No

Output Current

3.12A

Minimum Input Voltage

264V ac

COO (Country of Origin):
IN
The BEL POWER SOLUTIONS INC Compact open frame power supply delivers reliable performance with a 24 V output voltage and 75 W power, is designed to suit a wide range of industrial applications.

Offers high efficiency of up to 93%, ensuring minimal power loss

Maintains a wide operating temperature range from -40 to 70°C

Equipped with thermal shut-down features for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy