BEL POWER SOLUTIONS INC, MBC75-1T12L Power Supply 12V, 75 W 85V ac
- RS Stock No.:
- 785-822
- Mfr. Part No.:
- MBC75-1T12L
- Manufacturer:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-822
- Mfr. Part No.:
- MBC75-1T12L
- Manufacturer:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 75W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 25.4mm | |
| Width | 50.8mm | |
| Length | 76.2mm | |
| Standards/Approvals | RoHS | |
| Weight | 180g | |
| Maximum Input Voltage | 85V ac | |
| Efficiency | 93% | |
| Series | MBC75 | |
| Minimum Input Voltage | 264V ac | |
| Hazardous Area Certification | No | |
| Output Current | 6.25A | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Product Type Power Supply | ||
Maximum Output Voltage 12V | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 75W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 25.4mm | ||
Width 50.8mm | ||
Length 76.2mm | ||
Standards/Approvals RoHS | ||
Weight 180g | ||
Maximum Input Voltage 85V ac | ||
Efficiency 93% | ||
Series MBC75 | ||
Minimum Input Voltage 264V ac | ||
Hazardous Area Certification No | ||
Output Current 6.25A | ||
- COO (Country of Origin):
- IN
The BEL POWER SOLUTIONS INC open frame medical power supply offers a wide AC input range, providing efficient and reliable output power tailored for a variety of applications. Its Compact design makes it suitable for space-constrained environments.
Wide universal AC input range of 85 – 264 VAC
75 W output power with convection cooling for efficient thermal management
Designed and approved to the latest medical standards for enhanced safety
Features dual fusing and thermal shutdown for protection
Efficiency up to 93% ensures minimal energy loss
