MEAN WELL, NCP-3200-24 Power Supply 24V dc, 3.2 kW 127V ac
- RS Stock No.:
- 765-786
- Mfr. Part No.:
- NCP-3200-24
- Manufacturer:
- MEAN WELL
N
Subtotal (1 unit)*
PHP54,053.92
(exc. VAT)
PHP60,540.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,053.92 |
*price indicative
- RS Stock No.:
- 765-786
- Mfr. Part No.:
- NCP-3200-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | Rack | |
| Power | 3.2kW | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 133A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 41mm | |
| Width | 107mm | |
| Standards/Approvals | UL62368-1 | |
| Length | 325.8mm | |
| Series | NCP-3200 | |
| Maximum Input Voltage | 127V ac | |
| Efficiency | 93.5% | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type Rack | ||
Power 3.2kW | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 133A | ||
Maximum Operating Temperature 70°C | ||
Depth 41mm | ||
Width 107mm | ||
Standards/Approvals UL62368-1 | ||
Length 325.8mm | ||
Series NCP-3200 | ||
Maximum Input Voltage 127V ac | ||
Efficiency 93.5% | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The MEAN WELL power supply designed to deliver reliable DC voltage and current for various applications. This dual-purpose unit functions efficiently as both a power supply and battery charger.
Universal AC input range of 90 to 264VAC
Rated current of 133A and rated power of 3192W
Programmable output voltage and constant current levels for versatile applications
High efficiency of up to 93.5% enhances energy-saving performance
