MEAN WELL, NSP-3200-24 Switching Power Supply 24V, 3.2 kW 400V ac/dc
- RS Stock No.:
- 611-367
- Mfr. Part No.:
- NSP-3200-24
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP42,037.48
(exc. VAT)
PHP47,081.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from October 19, 2026
- Plus 3 unit(s) shipping from December 21, 2026
- Plus 1 unit(s) shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,037.48 |
*price indicative
- RS Stock No.:
- 611-367
- Mfr. Part No.:
- NSP-3200-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Power | 3.2kW | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 133A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC62368-1, CSA C22.2, BIS IS 13252(Part 1):2010/ IEC 60950-1:2005, BS EN/EN62368-1, IS 13252, EAC TP TC 004, TPTC004, UL62368-1 | |
| Width | 107mm | |
| Depth | 41mm | |
| Weight | 2.24kg | |
| Length | 325.8mm | |
| Efficiency | 94.5% | |
| Series | NSP-3200 | |
| Maximum Input Voltage | 400V ac/dc | |
| Minimum Input Voltage | 90V | |
| Hazardous Area Certification | No | |
| Output Current | 133A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V | ||
Number of Outputs 1 | ||
Power 3.2kW | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 133A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC62368-1, CSA C22.2, BIS IS 13252(Part 1):2010/ IEC 60950-1:2005, BS EN/EN62368-1, IS 13252, EAC TP TC 004, TPTC004, UL62368-1 | ||
Width 107mm | ||
Depth 41mm | ||
Weight 2.24kg | ||
Length 325.8mm | ||
Efficiency 94.5% | ||
Series NSP-3200 | ||
Maximum Input Voltage 400V ac/dc | ||
Minimum Input Voltage 90V | ||
Hazardous Area Certification No | ||
Output Current 133A | ||
- COO (Country of Origin):
- TW
The MEANWELL 3.2KW single output enclosed type AC/DC power supply with 1U low profile and a high power density up to 37W/inch. This series operates for 90 to 264Vac input voltage and offers the models with the DC output mostly demanded by the industry. Each model is cooled by the thermostatically controlled fan. Moreover, It provides vast design flexibility by equipping various built-in functions such as output programming, remote ON-OFF control, auxiliary power, and etc.
Output voltage 50 to 125% programmable
Built-in CAN Bus protocol
-20 to +70°C wide range operation temperature
Built-in constant current limiting circuit
High efficiency up to 94.5%
