MEAN WELL, LAD-360B Switching Power Supply 2 Output 27.6V, 358.8 W 132V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
634-286
Mfr. Part No.:
LAD-360B
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

27.6V

Number of Outputs

2

Power

358.8W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

AS/NZS62368.1, UL62368-1, EAC TP TC 004 Approved, Design refer to GB 17945-2010, BS EN/EN62368-1

Series

LAD-360

Maximum Input Voltage

132V

Efficiency

0.86%

Output Current

11.5A

Hazardous Area Certification

No

Minimum Input Voltage

90V

COO (Country of Origin):
CN
The MEANWELL 360W economical AC/DC low profile security power supply with UPS function. Adopting the input range from 90Vac to 264Vac (115Vac/230Vac selectable by switch) and supports output 27.6V, 41.5V and 55.2Vdc. With high efficiency up to 86.5% and built-in AC, battery switch for easy maintenance. In addition, it not only provide TTL signals for AC OK, battery disconnect, battery reverse polarity (No damage), battery low detection, battery full and discharge, but also possess UART version so the users can monitor and control the status of the units, that enhance easy way for integration into security and fire systems directly.

Suitable for lead acid and lithium-ion batteries

1U low profile (30 mm)

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy