MEAN WELL, PSC-100A-C Switching Power Supply 2 Output 27.6V, 100.5 W 264V ac
- RS Stock No.:
- 424-941
- Distrelec Article No.:
- 301-56-893
- Mfr. Part No.:
- PSC-100A-C
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP2,772.61
(exc. VAT)
PHP3,105.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,772.61 |
*price indicative
- RS Stock No.:
- 424-941
- Distrelec Article No.:
- 301-56-893
- Mfr. Part No.:
- PSC-100A-C
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 27.6V | |
| Number of Outputs | 2 | |
| Power | 100.5W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 440g | |
| Depth | 31.37mm | |
| Standards/Approvals | EAC TP TC 004, UL62368-1, TUV BS EN/EN62368-1 | |
| Width | 85mm | |
| Series | PSC-100 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 86% | |
| Hazardous Area Certification | No | |
| Output Current | 7.25A | |
| Minimum Input Voltage | 127V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 27.6V | ||
Number of Outputs 2 | ||
Power 100.5W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Weight 440g | ||
Depth 31.37mm | ||
Standards/Approvals EAC TP TC 004, UL62368-1, TUV BS EN/EN62368-1 | ||
Width 85mm | ||
Series PSC-100 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 86% | ||
Hazardous Area Certification No | ||
Output Current 7.25A | ||
Minimum Input Voltage 127V | ||
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Enclosed Power Supply with UPS function provides a 13.8Vdc output at 4.75A and an additional 13.8Vdc output at 2.5A. It also includes a battery charger output.
Warranty pack 24 Months Bring-In
RoHS Compliant
Packing quantity 32
