RS PRO AC/DC Power Supply 27V dc, 502 W 305V ac
- RS Stock No.:
- 625-752
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP14,328.06
(exc. VAT)
PHP16,047.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 5 unit(s) shipping from September 21, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP14,328.06 |
*price indicative
- RS Stock No.:
- 625-752
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 27V dc | |
| Number of Outputs | 1 | |
| Power | 502W | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 40.5mm | |
| Width | 127mm | |
| Weight | 1.3kg | |
| Standards/Approvals | BS EN/EN 55032, BS EN/EN 61000-3-2, BS EN/EN 61000-3-3, BS EN/EN 61000-4-11, BS EN/EN 61000-4-2, BS EN/EN 61000-4-3, BS EN/EN 61000-4-4, BS EN/EN 61000-4-5, BS EN/EN 61000-4-6, BS EN/EN 61000-4-8, BS EN/EN 62368-1, CB, CE, CISPR32 Class B, cURus, UKCA, UL/IEC 62368-1 | |
| Length | 230mm | |
| Maximum Input Voltage | 305V ac | |
| Efficiency | 89.5% | |
| Minimum Input Voltage | 90V ac | |
| Hazardous Area Certification | No | |
| Output Current | 18.6A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 27V dc | ||
Number of Outputs 1 | ||
Power 502W | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Depth 40.5mm | ||
Width 127mm | ||
Weight 1.3kg | ||
Standards/Approvals BS EN/EN 55032, BS EN/EN 61000-3-2, BS EN/EN 61000-3-3, BS EN/EN 61000-4-11, BS EN/EN 61000-4-2, BS EN/EN 61000-4-3, BS EN/EN 61000-4-4, BS EN/EN 61000-4-5, BS EN/EN 61000-4-6, BS EN/EN 61000-4-8, BS EN/EN 62368-1, CB, CE, CISPR32 Class B, cURus, UKCA, UL/IEC 62368-1 | ||
Length 230mm | ||
Maximum Input Voltage 305V ac | ||
Efficiency 89.5% | ||
Minimum Input Voltage 90V ac | ||
Hazardous Area Certification No | ||
Output Current 18.6A | ||
- COO (Country of Origin):
- CN
RS PRO 502 W AC/DC Power Supply, 18.6 A
Features and Benefits
Wide Input Voltage Range: Operates from 90 V ac to 305 V ac, accommodating diverse power sources.
Single Output: Provides a stable 27 V dc output at 18.6 A for consistent power delivery.
Compact Design: Measures 230 mm in length, 127 mm in width, and 40.5 mm in depth, saving space in installations.
Temperature Resilience: Functions effectively from -30 °C to 70 °C, suitable for various environmental conditions.
Lightweight: Weighs only 1.3 kg, facilitating easy installation and handling.
Applications
Telecommunications equipment
LED lighting systems
Test and measurement devices
Additional Information
Certified with CE, UKCA, and cURus marks for global compatibility and assurance.
Why RS PRO?
Related links
- RS PRO AC/DC Power Supply Input 90V ac to 305V ac
- TRACOPOWER Switching Power Supply 10420mA Input 90V ac to 264V ac
- MEAN WELL Switching Power Supply 100A Input 90V ac to 370 V dc, 264V ac
- RS PRO AC/DC Power Supply 52.8V 320 W, Input 90V ac to 305V ac
- MEAN WELL Switching Power Supply 8.9A Input 90V ac to 370 V dc, 264V ac
- XP Power Switching Power Supply 20.8A Input 80V ac to 264V ac
- TDK-Lambda Switching Power Supply 41.7A Input 85V ac to 265V ac
- TRACOPOWER AC/DC Power Supply 500 W, Input 90V ac to 264V ac

