RS PRO AC/DC Power Supply, 500 W, Input 90V ac to 305V ac
- RS Stock No.:
- 625-751
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP19,761.30
(exc. VAT)
PHP22,132.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,761.30 |
*price indicative
- RS Stock No.:
- 625-751
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Power Supply | |
| Number of Outputs | 1 | |
| Power | 500W | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL/IEC 62368-1, UKCA, cURus, CE, CB, BS EN/EN 62368-1 | |
| Width | 127mm | |
| Length | 23mm | |
| Depth | 40.5mm | |
| Weight | 1.3kg | |
| Maximum Input Voltage | 305V ac | |
| Efficiency | 90% | |
| Output Current | 42A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Power Supply | ||
Number of Outputs 1 | ||
Power 500W | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL/IEC 62368-1, UKCA, cURus, CE, CB, BS EN/EN 62368-1 | ||
Width 127mm | ||
Length 23mm | ||
Depth 40.5mm | ||
Weight 1.3kg | ||
Maximum Input Voltage 305V ac | ||
Efficiency 90% | ||
Output Current 42A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
Enclosed PSU 100-240VAC 12VDC 42A
The RS Pro Enclosed AC/DC Power Supply (PSU) is primarily used in ITE, Audio and Video Industries. It is certified to UKCA, CE and IEC 62368-1/BS EN62368-1/EN 62368-1 Standards. It comply with the relevant Efficiency Regulations. It offers over load protection, over voltage protection, over temperature protection and short circuit protection.
Input Voltage 90 to 305V AC
Built in Active PFC Function
Forced air cooling by build in DC fan
Efficiency up to 90 percent
Three Years Warranty
