Cosel, PDA50F-5-N AC/DC Power Supply 5V, 50 W 264V ac
- RS Stock No.:
- 594-130
- Mfr. Part No.:
- PDA50F-5-N
- Manufacturer:
- Cosel
Subtotal (1 unit)*
PHP4,633.42
(exc. VAT)
PHP5,189.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,633.42 |
*price indicative
- RS Stock No.:
- 594-130
- Mfr. Part No.:
- PDA50F-5-N
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Power | 50W | |
| SMPS Output Current | 10A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 31mm | |
| Standards/Approvals | RoHS, EN62368-1, CISPR32-B, CE, EN61000-6-2, FCC Part 15-B/18-B, SEMI F47, CISPR11-B, VCCI-B, EN61204-3, IEC61000-3-2, CAN/CSA-C22.2 No.62368-1, UKCA, UL62368-1 | |
| Weight | 330g | |
| Depth | 120mm | |
| Efficiency | 85% | |
| Series | PDA | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | No | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 5V | ||
Number of Outputs 1 | ||
Power 50W | ||
SMPS Output Current 10A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 31mm | ||
Standards/Approvals RoHS, EN62368-1, CISPR32-B, CE, EN61000-6-2, FCC Part 15-B/18-B, SEMI F47, CISPR11-B, VCCI-B, EN61204-3, IEC61000-3-2, CAN/CSA-C22.2 No.62368-1, UKCA, UL62368-1 | ||
Weight 330g | ||
Depth 120mm | ||
Efficiency 85% | ||
Series PDA | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification No | ||
Output Current 10A | ||
- COO (Country of Origin):
- JP
