Cosel, PDA150F-5-N AC/DC Power Supply 5V, 150 W 264V ac

Subtotal (1 unit)*

PHP7,689.62

(exc. VAT)

PHP8,612.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,689.62

*price indicative

RS Stock No.:
594-098
Mfr. Part No.:
PDA150F-5-N
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

AC/DC Power Supply

Maximum Output Voltage

5V

Number of Outputs

1

Power

150W

SMPS Output Current

30A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Weight

530g

Standards/Approvals

SEMI F47, FCC Part 15-B/18-B, EN62368-1, RoHS, CISPR32-B, EN61204-3, UL62368-1, CISPR11-B, CE, UKCA, EN61000-6-2, IEC61000-3-2, CAN/CSA-C22.2 No.62368-1, VCCI-B

Depth

168mm

Width

34mm

Series

PDA

Efficiency

87%

Maximum Input Voltage

264V ac

Minimum Input Voltage

85V ac

Output Current

30A

Hazardous Area Certification

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy