Cosel, PDA100F-15-N AC/DC Power Supply 15V, 105 W 264V ac
- RS Stock No.:
- 594-096
- Mfr. Part No.:
- PDA100F-15-N
- Manufacturer:
- Cosel
Subtotal (1 unit)*
PHP6,246.48
(exc. VAT)
PHP6,996.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,246.48 |
*price indicative
- RS Stock No.:
- 594-096
- Mfr. Part No.:
- PDA100F-15-N
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Power | 105W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 73A | |
| Maximum Operating Temperature | 70°C | |
| Weight | 440g | |
| Depth | 147mm | |
| Width | 31mm | |
| Standards/Approvals | EN61204-3, CISPR32-B, FCC Part 15-B/18-B, CISPR11-B, CAN/CSA-C22.2 No.62368-1, VCCI-B, EN62368-1, CE, EN61000-6-2, RoHS, UKCA, SEMI F47, UL62368-1, IEC61000-3-2 | |
| Maximum Input Voltage | 264V ac | |
| Series | PDA | |
| Efficiency | 91% | |
| Output Current | 7A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 15V | ||
Number of Outputs 1 | ||
Power 105W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 73A | ||
Maximum Operating Temperature 70°C | ||
Weight 440g | ||
Depth 147mm | ||
Width 31mm | ||
Standards/Approvals EN61204-3, CISPR32-B, FCC Part 15-B/18-B, CISPR11-B, CAN/CSA-C22.2 No.62368-1, VCCI-B, EN62368-1, CE, EN61000-6-2, RoHS, UKCA, SEMI F47, UL62368-1, IEC61000-3-2 | ||
Maximum Input Voltage 264V ac | ||
Series PDA | ||
Efficiency 91% | ||
Output Current 7A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- JP
