TDK-Lambda, PFH500F-12-0D0-R Switching Power Supply 12V dc, 504 W 265V ac
- RS Stock No.:
- 242-708
- Mfr. Part No.:
- PFH500F-12-0D0-R
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP23,862.00
(exc. VAT)
PHP26,725.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,862.00 |
*price indicative
- RS Stock No.:
- 242-708
- Mfr. Part No.:
- PFH500F-12-0D0-R
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 504W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 101.6mm | |
| Weight | 225g | |
| Depth | 13.3mm | |
| Width | 61mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 265V ac | |
| Series | PFH500F | |
| Efficiency | 92% | |
| Output Current | 42A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 504W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 101.6mm | ||
Weight 225g | ||
Depth 13.3mm | ||
Width 61mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 265V ac | ||
Series PFH500F | ||
Efficiency 92% | ||
Output Current 42A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- MY
The TDK Lambda AC To DC Power Modules are designed for environments where convection or forced air cooling is not possible. These PCB mounted modules accept a wide range of AC input and provide an adjustable, regulated output, making them ideal for outdoor enclosures or liquid cooled applications. The conduction cooled baseplate can withstand 40 to 100°C ambient temperatures. Featuring PMBus interface with read/write capability, these third generation modules enable remote monitoring and programming for enhanced flexibility and control.
Metal Case
High power density
High efficiency
Optional droop mode load sharing
