TDK-Lambda, PFH500F-48-0D0-R Switching Power Supply 48V dc, 504 W 265V ac

Subtotal (1 unit)*

PHP23,862.00

(exc. VAT)

PHP26,725.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,862.00

*price indicative

RS Stock No.:
242-693
Mfr. Part No.:
PFH500F-48-0D0-R
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

Switching Power Supply

Maximum Output Voltage

48V dc

Number of Outputs

1

Mount Type

PCB

Power

504W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Length

101.6mm

Depth

13.3mm

Weight

225g

Standards/Approvals

RoHS

Width

61mm

Maximum Input Voltage

265V ac

Series

PFH500F

Efficiency

92%

Output Current

48A

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

COO (Country of Origin):
MY
The TDK Lambda AC To DC Power Modules are designed for environments where convection or forced air cooling is not possible. These PCB mounted modules accept a wide range of AC input and provide an adjustable, regulated output, making them ideal for outdoor enclosures or liquid cooled applications. The conduction cooled baseplate can withstand 40 to 100°C ambient temperatures. Featuring PMBus interface with read/write capability, these third generation modules enable remote monitoring and programming for enhanced flexibility and control.

Metal Case

High power density

High efficiency

Optional droop mode load sharing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy