TDK-Lambda, CUS500M1-28 Switching Power Supply 28V dc, 300 W 265V ac

Subtotal (1 unit)*

PHP13,628.92

(exc. VAT)

PHP15,264.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,628.92

*price indicative

RS Stock No.:
242-657
Mfr. Part No.:
CUS500M1-28
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

Switching Power Supply

Maximum Output Voltage

28V dc

Number of Outputs

1

Power

300W

SMPS Output Current

41.7A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

85mm

Standards/Approvals

RoHS

Length

157mm

Weight

790g

Efficiency

96%

Maximum Input Voltage

265V ac

Series

CUS500M1

Minimum Input Voltage

85V ac

Output Current

10.7A

Hazardous Area Certification

No

COO (Country of Origin):
CN
The TDK Lambda Power Supply is packaged in the industry standard 3x5 inch footprint and can deliver 500W with forced air cooling or 300W convection cooled, with a 500W peak power output. Certified to both Medical and ITE safety standards, it supports Class I and Class II applications. This power supply is ideal for a wide range of applications requiring reliable, high power performance.

Class B conducted and radiated EMI

Compact package

Quite operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy