TRACO POWER, TXN 350-115 AC/DC Power Supply 15V dc, 330 W 264V ac
- RS Stock No.:
- 219-987
- Mfr. Part No.:
- TXN 350-115
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
PHP3,745.80
(exc. VAT)
PHP4,195.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,745.80 |
*price indicative
- RS Stock No.:
- 219-987
- Mfr. Part No.:
- TXN 350-115
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 15V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 330W | |
| Minimum Operating Temperature | 30°C | |
| SMPS Output Current | 27A | |
| Maximum Operating Temperature | 70°C | |
| Length | 215mm | |
| Depth | 50mm | |
| Weight | 800g | |
| Width | 115mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 264V ac | |
| Series | TXN 350 | |
| Efficiency | 89% | |
| Output Current | 22A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 15V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 330W | ||
Minimum Operating Temperature 30°C | ||
SMPS Output Current 27A | ||
Maximum Operating Temperature 70°C | ||
Length 215mm | ||
Depth 50mm | ||
Weight 800g | ||
Width 115mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 264V ac | ||
Series TXN 350 | ||
Efficiency 89% | ||
Output Current 22A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
The TRACOPOWER TXN line comprises of cost efficient, metal enclosed AC/DC power supplies and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, they are easy to install in any equipment. The power supplies are completely convection cooled. Internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. These power supplies have universal input and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).
Compact metal case with screw terminal block
Universal input 90 264 VAC
High efficiency up to 86 percent
Compliance to EN 61000 3 2
Short circuit protection
Overvoltage and overload protection
3 year product warranty
