TRACO POWER, TXN 50-115 AC/DC Power Supply 15V dc, 35 W 264V ac
- RS Stock No.:
- 219-931
- Mfr. Part No.:
- TXN 50-115
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
PHP1,094.15
(exc. VAT)
PHP1,225.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,094.15 |
*price indicative
- RS Stock No.:
- 219-931
- Mfr. Part No.:
- TXN 50-115
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 15V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 35W | |
| SMPS Output Current | 10A | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 200g | |
| Depth | 99mm | |
| Length | 3.04mm | |
| Standards/Approvals | RoHS | |
| Width | 30mm | |
| Maximum Input Voltage | 264V ac | |
| Series | TXN 50 | |
| Efficiency | 86% | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V ac | |
| Output Current | 1.4A | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 15V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 35W | ||
SMPS Output Current 10A | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Weight 200g | ||
Depth 99mm | ||
Length 3.04mm | ||
Standards/Approvals RoHS | ||
Width 30mm | ||
Maximum Input Voltage 264V ac | ||
Series TXN 50 | ||
Efficiency 86% | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V ac | ||
Output Current 1.4A | ||
- COO (Country of Origin):
- CN
The TRACOPOWER TXN line comprises of cost efficient, metal enclosed AC/DC power supplies and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, they are easy to install in any equipment. The power supplies are completely convection cooled. Internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. These power supplies have universal input and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).
Compact metal case with screw terminal block
Universal input 90 264 VAC
High efficiency up to 86 percent
Compliance to EN 61000 3 2
Short circuit protection
Overvoltage and overload protection
3 year product warranty
