TRACO POWER, TXN 75-124 AC/DC Power Supply 24V dc, 75 W 264V ac

Subtotal (1 unit)*

PHP1,588.10

(exc. VAT)

PHP1,778.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,588.10

*price indicative

RS Stock No.:
219-937
Mfr. Part No.:
TXN 75-124
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

AC/DC Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

Chassis

Power

75W

SMPS Output Current

12A

Minimum Operating Temperature

30°C

Maximum Operating Temperature

70°C

Width

30mm

Standards/Approvals

RoHS

Weight

250g

Length

97mm

Depth

99mm

Series

TXN 75

Efficiency

86%

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

Output Current

3.1A

Hazardous Area Certification

No

COO (Country of Origin):
CN
The TRACOPOWER TXN line comprises of cost efficient, metal enclosed AC/DC power supplies and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, they are easy to install in any equipment. The power supplies are completely convection cooled. Internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. These power supplies have universal input and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).

Compact metal case with screw terminal block

Universal input 90 264 VAC

High efficiency up to 86 percent

Compliance to EN 61000 3 2

Short circuit protection

Overvoltage and overload protection

3 year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy