Recom, RAC20-12SK/277/NE/W Power Supply 12V, 20 W

Subtotal (1 tray of 20 units)*

PHP22,139.98

(exc. VAT)

PHP24,796.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP22,139.98PHP1,106.999

*price indicative

RS Stock No.:
218-981
Mfr. Part No.:
RAC20-12SK/277/NE/W
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

Power Supply

Maximum Output Voltage

12V

Number of Outputs

1

Mount Type

Surface

Power

20W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Weight

288g

Standards/Approvals

CE, CSA Class No.:3211-05, CSA CSA-C22.2 No. 94, CSA File No.:012528, CSA Std. C22.2 No. 14-05, EN 60947-3, IEC, IEC 60947, IEC/EN 60204, UL 508, UL Category Control No.:NLRV, UL CSA-C22.2 No. 60947-4-1-14, UL File No.:E36332, VDE, VDE 0660

Width

80mm

Depth

137mm

Series

T0

Efficiency

86%

Hazardous Area Certification

No

Output Current

1.67A

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The Recom PCB mount power conversion modules with ultra-low energy losses especially in light load conditions, making them a benchmark for always-on and standby mode operations, which are typically coming along with IoT and smart applications. The power supply units cover worldwide mains input range of 85VAC up to 305VAC and come with international safety certifications for industrial, AV and ITE as well as household standards.

Wide input range

Standby mode optimized PSU

Operating Altitude up to 5000m

Class II installations

EMC compliant without external components

No load power consumption 40mW

Wired connection variants

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy