Lovato Electric GL Series Handle
- RS Stock No.:
- 828-551
- Mfr. Part No.:
- GLX63CB
- Manufacturer:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP4,987.03
(exc. VAT)
PHP5,585.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,987.03 |
*price indicative
- RS Stock No.:
- 828-551
- Mfr. Part No.:
- GLX63CB
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Accessory | |
| Accessory Type | Handle | |
| Series | GL Series | |
| Colour | Black | |
| IP Rating | IP66 | |
| Length | 175mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Accessory | ||
Accessory Type Handle | ||
Series GL Series | ||
Colour Black | ||
IP Rating IP66 | ||
Length 175mm | ||
- COO (Country of Origin):
- IT
The Lovato Door coupling handle serves as a reliable Interface for switchgear, delivering excellent functionality and user experience.
175mm lever length for ease of operation
Durable black finish with screw fixing for stability
Defeatable design compliant with UL508A standards
IP66, IP69K, and NEMA 4X rated for tough environments
Related links
- Lovato Electric GL Series Handle
- Lovato Electric GL Series Switch Disconnector Accessory
- Lovato Electric GL Series Captive Nut
- Lovato Electric GL Series Fourth Pole
- Lovato Electric GL Series Terminal Clamp
- Lovato Electric GL Series Bridge Bar
- Lovato Electric GL Series Phase Barrier
- Lovato Electric GL Terminal Shroud
