Lovato Electric GL Terminal Shroud
- RS Stock No.:
- 805-649
- Mfr. Part No.:
- GLDX800
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP1,346.18
(exc. VAT)
PHP1,507.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,346.18 |
*price indicative
- RS Stock No.:
- 805-649
- Mfr. Part No.:
- GLDX800
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Terminal Shroud | |
| Product Type | Switch Disconnector Accessory | |
| Series | GL | |
| Colour | Transparent | |
| Number of Poles | 2 | |
| Length | 65.5mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Terminal Shroud | ||
Product Type Switch Disconnector Accessory | ||
Series GL | ||
Colour Transparent | ||
Number of Poles 2 | ||
Length 65.5mm | ||
- COO (Country of Origin):
- IT
The Lovato Two pole Terminal cover provides essential protection in a two-piece set, designed specifically for safeguarding four Terminals. These covers are Ideal for various low-voltage applications.
Two-piece set ensures comprehensive coverage for four terminals
Made for low-voltage switch technology, enhancing safety and functionality
Complies with IEC/EN/BS 60947-1 and IEC/EN/BS 60947-3 standards
CE certified for guaranteed quality and reliability
Related links
- Lovato Electric GL Series Terminal Clamp
- Lovato Electric GL Series Switch Disconnector Accessory
- Lovato Electric GL Phase Barrier
- Lovato Electric GL Series Fourth Pole
- Lovato Electric GL Series Captive Nut
- Lovato Electric GL Series Bridge Bar
- Lovato Electric GL Series Handle
- Lovato Electric GL Series Phase Barrier
