Schneider Electric ComPacT NS Basic Frame
- RS Stock No.:
- 429-191
- Mfr. Part No.:
- C16BS4FM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP998,815.18
(exc. VAT)
PHP1,118,673.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP998,815.18 |
*price indicative
- RS Stock No.:
- 429-191
- Mfr. Part No.:
- C16BS4FM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Basic Frame | |
| Product Type | Switch Disconnector Accessory | |
| Series | ComPacT NS | |
| Operating Voltage | 690V | |
| Colour | Black, Grey | |
| Number of Poles | 4 | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Basic Frame | ||
Product Type Switch Disconnector Accessory | ||
Series ComPacT NS | ||
Operating Voltage 690V | ||
Colour Black, Grey | ||
Number of Poles 4 | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- US
The Schneider Electric Switch Disconnector Basic Frame is a 4 pole, fixed, manually operated switch disconnector with a 1600A current rating. It complies with the IEC 60947-3 standard, ensuring safe operation in electrical installations. The product is certified under the IECEE CB Scheme, confirming its adherence to international safety standards. It features an IP40 degree of protection, conforming to IEC 60529, providing resistance to dust and water ingress. Additionally, it has an IK07 degree of protection according to EN 50102, offering impact resistance.
RoHS compliant
Mercury free
Related links
- Schneider Electric ComPacT NS Switch Disconnector
- Schneider Electric ComPacT NS Mismatch Protection
- Schneider Electric ComPacT NS Rear Interphase Barrier
- Schneider Electric ComPacT NS Escutcheon
- Schneider Electric ComPacT NS Locking
- Schneider Electric ComPacT NS Transparent Cover
- Schneider Electric ComPacT NS Interphase Barrier
- Schneider Electric ComPacT NS Arc Chute Screen
