Schneider Electric ComPacT NS Switch Disconnector
- RS Stock No.:
- 345-337
- Mfr. Part No.:
- C160S3NAFM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP383,567.76
(exc. VAT)
PHP429,595.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP383,567.76 |
*price indicative
- RS Stock No.:
- 345-337
- Mfr. Part No.:
- C160S3NAFM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Switch Disconnector | |
| Series | ComPacT NS | |
| Operating Voltage | 690V | |
| Colour | Black, Green | |
| Number of Poles | 3 | |
| IP Rating | IP40 | |
| Length | 147mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Switch Disconnector | ||
Series ComPacT NS | ||
Operating Voltage 690V | ||
Colour Black, Green | ||
Number of Poles 3 | ||
IP Rating IP40 | ||
Length 147mm | ||
- COO (Country of Origin):
- IT
The Schneider Electric Switch Disconnector is a 3 pole, fixed, manually operated device with a 1600A current rating. It is designed to meet the IEC 60947-3 standard for safe disconnection and isolation of electrical circuits. The product is certified under the IECEE CB Scheme, ensuring it meets global safety requirements. It features an IP40 degree of protection in accordance with IEC 60529, providing resistance to dust and limited water ingress. The switch disconnector also has an IK07 degree of protection, conforming to EN 50102, ensuring impact resistance.
RoHS compliant
Mercury free
Related links
- Schneider Electric ComPacT NS Mismatch Protection
- Schneider Electric ComPacT NS Escutcheon
- Schneider Electric ComPacT NS Locking
- Schneider Electric ComPacT NS Interphase Barrier
- Schneider Electric ComPacT NS Rear Interphase Barrier
- Schneider Electric ComPacT NS Transparent Cover
- Schneider Electric ComPacT NS Basic Frame
- Schneider Electric ComPacT NS Arc Chute Screen
